Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 114,950 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | General Purpose | 2 | Open-Drain | 2.7V ~ 15V, ±1.35V ~ 7.5V | - | - | - | 20µA | - | - | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | |||
0 In Stock 19,000 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | General Purpose | 2 | Open-Drain | 2.7V ~ 15V, ±1.35V ~ 7.5V | - | - | - | 20µA | - | - | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | |||
0 In Stock | 3,500 : ¥13.12358 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | Open-Drain | 2.7V ~ 15V, ±1.35V ~ 7.5V | 10mV @ 5V | 0.04pA @ 5V | 30mA | 20µA | 75dB CMRR, 80dB PSRR | 10µs | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | |||
0 In Stock | 3,500 : ¥13.12358 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 2 | Open-Drain | 2.7V ~ 15V, ±1.35V ~ 7.5V | 10mV @ 5V | 0.04pA @ 5V | 30mA | 20µA | 75dB CMRR, 80dB PSRR | 10µs | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | |||
0 In Stock | 1 : ¥26.19000 Cut Tape (CT) 500 : ¥16.37988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Open-Drain | 2.7V ~ 15V, ±1.35V ~ 7.5V | 10mV @ 5V | 0.04pA @ 5V | 30mA | 20µA | 75dB CMRR, 80dB PSRR | 10µs | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Open-Drain | 2.7V ~ 15V, ±1.35V ~ 7.5V | - | - | - | 20µA | - | - | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP |