Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,975 In Stock | 1 : ¥10.12000 Cut Tape (CT) 1,000 : ¥5.82896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain, Rail-to-Rail | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | 4mV @ 5V | 0.01µA @ 5V | - | 14µA | 78dB CMRR, 80dB PSRR | 2.1µs | - | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
6,925 In Stock | 1 : ¥42.59000 Cut Tape (CT) 2,500 : ¥20.62280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull, CMOS, TTL, Rail-to-Rail | 2.5V ~ 5.5V | 5mV @ 5V | 0.01µA @ 5V | 95mA @ 5V | 72µA | 80dB CMRR, 80dB PSRR | 450ns (Typ) | ±3mV | -40°C ~ 85°C | SOT-23-6 | Surface Mount | SOT-6 |