Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,262 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.45915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain | 2.7V ~ 5V | 9mV @ 5V | 0.001µA @ 5V | 84mA @ 5V | 250µA | - | 1.5µs | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
24,928 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥1.36396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 7V, ±0.9V ~ 3.5V | 7mV @ 5V | 1pA | 25mA | 220µA | - | 140ns | - | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-SSOP | ||
1,931 In Stock | 1 : ¥22.87000 Cut Tape (CT) 3,000 : ¥10.46704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull, Rail-to-Rail | 1.65V ~ 5.5V | 6mV @ 5.5V | 10pA @ 5.5V | 0.5mA @ 5.5V | 3.1µA | 74dB CMRR, -80dB PSRR | 4µs | 8mV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |