Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,100 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥4.00499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V, ±1.65V ~ 20V | 4.5mV @ 40V | 500pA | 85mA @ 40V | 150µA | 60dB CMRR, 70dB PSRR | 250ns (Typ) | 15mV | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 | ||
5,130 In Stock | 1 : ¥15.47000 Cut Tape (CT) 3,000 : ¥7.09395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 18V | - | - | - | 13µA | - | 29µs | 12mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 6-WFDFN | Surface Mount | 6-WSON (1.5x1.5) | ||
2,888 In Stock | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥4.82030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA (Typ) | 30mA @ 12V | 9µA | 100dB PSRR | 900ns (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,343 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥5.81888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.001µA @ 12V | 30mA @ 12V | 9µA | 100dB PSRR | 900ns (Typ) | - | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP |