Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,119 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.85049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | Open-Drain | 1.6V ~ 5.5V | 8mV | 5pA | - | 10µA | 78dB CMRR, 78dB PSRR | 350ns | 4.2mV | -40°C ~ 125°C (TA) | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
8,707 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.20377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.6V ~ 6.5V | 8mV @ 5V | 2pA | - | 335nA | 73dB CMRR, 77dB PSRR | 3µs (Typ) | 7mV | -40°C ~ 125°C | 4-XFDFN Exposed Pad | Surface Mount | 5-X2SON (0.8x0.8) |