Comparators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
General Purposewith Voltage Reference
Number of Elements
12
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTLOpen-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
3mV @ ±15V10mV @ 5V
Current - Input Bias (Max)
0.1µA @ ±15V-
Current - Output (Typ)
50mA-
Current - Quiescent (Max)
6µA6mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR-
Hysteresis
50mV-
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM211MDREP
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
2,796
In Stock
1 : ¥25.25000
Cut Tape (CT)
2,500 : ¥11.17167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
3.5V ~ 30V, ±1.75V ~ 15V
3mV @ ±15V
0.1µA @ ±15V
50mA
6mA
-
-
-
-55°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
MAX973ESA+
IC COMPARATOR 2 W/VOLT REF 8SOIC
Analog Devices Inc./Maxim Integrated
600
In Stock
1 : ¥53.47000
Tube
-
Tube
Active
with Voltage Reference
2
Open-Drain
2.5V ~ 11V, ±1.25V ~ 5.5V
10mV @ 5V
-
-
6µA
80dB CMRR, 80dB PSRR
-
50mV
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.