Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,991 In Stock | 1 : ¥16.24000 Cut Tape (CT) 2,000 : ¥10.76467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
8,027 In Stock | 1 : ¥18.14000 Tube | - | Tube | Last Time Buy | General Purpose | 4 | Open-Collector, Open-Drain | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.1µA @ 5V | 20mA | 2mA | - | - | - | -55°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |