Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,164 In Stock | 1 : ¥39.16000 Cut Tape (CT) 2,500 : ¥19.65230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
474,541 Marketplace | Unavailable | Bulk | Active | with Voltage Reference | 1 | Open-Drain | 1.5V ~ 5.5V | - | - | 20mA | 3µA | - | 50µs | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |