LM211QDRQ1 | |
---|---|
DigiKey Part Number | 296-17493-2-ND - Tape & Reel (TR) 296-17493-1-ND - Cut Tape (CT) 296-17493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDRQ1 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.83000 | ¥78.30 |
25 | ¥7.43000 | ¥185.75 |
100 | ¥6.10220 | ¥610.22 |
250 | ¥5.70432 | ¥1,426.08 |
500 | ¥5.04106 | ¥2,520.53 |
1,000 | ¥3.97976 | ¥3,979.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71442 | ¥9,286.05 |
5,000 | ¥3.52868 | ¥17,643.40 |
12,500 | ¥3.39602 | ¥42,450.25 |
25,000 | ¥3.28990 | ¥82,247.50 |