Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
General PurposeWindow
Number of Elements
12
Output Type
Open-DrainOpen-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V1.8V ~ 36V
Voltage - Input Offset (Max)
1.5mV @ 5V-
Current - Input Bias (Max)
5pA @ 5V-
Current - Output (Typ)
100mA @ 5V-
Current - Quiescent (Max)
11µA30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB-
Propagation Delay (Max)
150ns28.1µs
Hysteresis
5.5mV-
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SOICSOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SOT-23-Thin
TPS3701DDCR
IC COMPARATOR 1 WINDW SOT23-THIN
Texas Instruments
7,733
In Stock
1 : ¥20.85000
Cut Tape (CT)
3,000 : ¥9.53736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Window
1
Open-Drain
1.8V ~ 36V
-
-
-
11µA
-
28.1µs
5.5mV
-40°C ~ 125°C
-
-
SOT-23-6 Thin, TSOT-23-6
Surface Mount
SOT-23-THIN
8-SOIC
TLV9022QDRQ1
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
12,023
In Stock
1 : ¥9.36000
Cut Tape (CT)
2,500 : ¥5.57242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Drain, Rail-to-Rail
1.65V ~ 5.5V
1.5mV @ 5V
5pA @ 5V
100mA @ 5V
30µA
70dB CMRR, 95dB
150ns
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.