Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
591 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | with Latch | 1 | Complementary, TTL | 3V ~ 5V | 7mV @ 5V | 6µA @ 5V | - | 10mA, 4mA | 85dB CMRR, 73dB PSRR | 5.5ns | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
7,134 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.65175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 5V ~ 30V, ±2.5V ~ 15V | 7mV @ 30V | 0.25µA @ 5V | 13mA @ 5V | 2mA | - | - | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |