Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,571 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.95772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Drain, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -25°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥0.72969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 3V ~ 36V | 2mV @ 30V | 0.25µA @ 5V | 21mA @ 5V | 600µA | - | 1000ns | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |