Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
Open-DrainPush-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V2.7V ~ 5.5V
Current - Input Bias (Max)
0.04pA @ 5V50pA @ 5V
Current - Output (Typ)
30mA-
Current - Quiescent (Max)
14µA50µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR75dB CMRR, 80dB PSRR
Propagation Delay (Max)
50ns10µs
Hysteresis
1.2mV-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
TLV3202AIDR
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
12,056
In Stock
1 : ¥13.94000
Cut Tape (CT)
2,500 : ¥6.37527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
2.7V ~ 5.5V
5mV @ 5V
50pA @ 5V
-
50µA
70dB CMRR, 85dB PSRR
50ns
1.2mV
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SOT753
LMC7221AIM5X/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
6,635
In Stock
1 : ¥13.26000
Cut Tape (CT)
3,000 : ¥6.06230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Drain
2.7V ~ 15V, ±1.35V ~ 7.5V
5mV @ 5V
0.04pA @ 5V
30mA
14µA
75dB CMRR, 80dB PSRR
10µs
-
-40°C ~ 85°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.