Results: 0
Manufacturer
3PEAKABLIC Inc.Advanced Linear Devices Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedInfineon TechnologiesMaxLinear, Inc.Microchip TechnologyNisshinbo Micro Devices Inc.NXP USA Inc.
Series
-*Beyond-the-Rails™EMARMOUR™EPAD®IttyBitty®LinCMOS™LM111LM331ALM331AULM331AU2LMP®, PowerWise®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CMOSDifferentialGeneral PurposeWindowWindow with Latchwith Latchwith Latch, Shutdownwith Voltage Reference
Number of Elements
1246
Output Type
-CMLCML, ComplementaryCMOSCMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTLCMOS, Complementary, Rail-to-Rail, TTLCMOS, Complementary, TTLCMOS, DTL, ECL, MOS, Open-Collector, TTLCMOS, DTL, ECL, MOS, TTLCMOS, DTL, ECL, Open-Collector, TTLCMOS, DTL, MOS, Open-Collector, TTLCMOS, MOS, Open-Collector
Voltage - Supply, Single/Dual (±)
0.85V ~ 5.5V0.85V ~ 6V0.9V ~ 5.5V0.9V ~ 6.5V, ±0.45V ~ 3.25V±1V ~ 18V1V ~ 5.5V1.1V ~ 40V, ±0.55V ~ 20V1.1V ~ 5.5V1.3V ~ 5.5V1.3V ~ 6V1.4V ~ 16V, ±0.7V ~ 8V1.4V ~ 18V
Voltage - Input Offset (Max)
0.2mV @ 5V0.3mV @ ±15V0.5mV (Typ)0.5mV @ 5V0.75mV @ ±15V0.75mV @ 5V1mV @ ±15V1mV @ ±20V1mV @ 5V1.4mV (Typ)1.5mV @ 5V1.6mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V0.05pA (Typ)0.15pA (Typ)0.15pA @ 12V0.4pA @ 5V0.5pA @ 5V1pA1pA (Typ)1pA @ 3V1pA @ 5.5V1pA @ 5V1pA @ 6V
Current - Output (Typ)
2nA5nA @ 1.4V16nA @ 5V100nA (Min)400nA @ 3.3V7µA0.015mA @ 5V20µA0.5mA @ 5.5V1mA2mA2mA @ 5.5V
Current - Quiescent (Max)
150nA190nA315nA335nA430nA430nA, 600nA470nA500nA600nA640nA680nA700nA
CMRR, PSRR (Typ)
-96.477dB PSRR35dB PSRR36.06dB CMRR, 36.06dB PSRR38dB PSRR40dB CMRR, 40dB PSRR40dB PSRR43dB (Min) CMRR45dB CMRR, 50dB PSRR45dB PSRR (Min)46dB CMRR, 60dB PSRR (Min)46dB PSRR (Min)50dB CMRR, 50dB PSRR
Propagation Delay (Max)
0.088ns0.11ns0.12ns0.13ns0.165ns0.18ns225ps (Typ)0.225ns (Typ)0.28ns (Typ)0.29ns0.3ns0.375ns
Hysteresis
100µV500µV0.9mV±1mV1mV1.2mV1.5mV±2mV2mV±2.5mV2.5mV2.7mV
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 125°C-25°C ~ 85°C-20°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
3-WFDFN Exposed Pad4-UFDFN Exposed Pad4-WFBGA, CSPBGA4-XFBGA, DSBGA4-XFBGA, WLBGA4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-XFDFN6-TSSOP, SC-88, SOT-3636-UFBGA, CSPBGA6-UFDFN6-UFDFN Exposed Pad
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-DFN (2x2)4-DSBGA4-TDFN (1.2x1.6)4-UCSP (1.05x1.05)4-WLP (0.73x0.73)5-HVSOF5-SSOP5-TSOP5-TSSOP5-X2SON (0.80x0.80)5-X2SON (0.8x0.8)6-CSP (1.2x0.80)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.