LTC6752ISC6-1#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 875
Unit Price: ¥45.99000
Datasheet

LTC6752ISC6-1#TRPBF

DigiKey Part Number
505-LTC6752ISC6-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6752ISC6-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC6752ISC6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6752ISC6-1#TRPBF
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6752ISC6-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS
Voltage - Supply, Single/Dual (±)
2.45V ~ 3.5V
Voltage - Input Offset (Max)
5.5mV @ 3.3V
Current - Input Bias (Max)
1.5µA @ 3.3V
Current - Output (Typ)
70mA
Current - Quiescent (Max)
5.8mA
CMRR, PSRR (Typ)
70dB CMRR, 73dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
4.7mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.99000¥45.99
10¥41.28200¥412.82
25¥39.02400¥975.60
100¥33.82120¥3,382.12
250¥32.08664¥8,021.66
500¥28.79142¥14,395.71
1,000¥24.28185¥24,281.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.06774¥57,669.35
Manufacturers Standard Package