Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,019 In Stock | 1 : ¥58.06000 Tube | Tube | Active | General Purpose | 1 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 2.5mV @ ±5V | 6µA @ ±5V | 20mA | 9mA | 70dB CMRR, 80dB PSRR | 13ns | 7mV | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO | |||
198 In Stock | 1 : ¥94.11000 Tube | - | Tube | Active | with Latch | 1 | Complementary, Differential, ECL, Open-Emitter | - | 2mV @ -5.2V, 5V | 10µA @ -5.2V,5V | 30mA | 18mA,36mA | 90dB CMRR, 70dB PSRR | 3.5ns | - | -25°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | Surface Mount | 16-SOIC |