TLV3202AIDGK | |
---|---|
DigiKey Part Number | 296-34992-ND |
Manufacturer | |
Manufacturer Product Number | TLV3202AIDGK |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3202AIDGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 50µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | 1.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01300 | ¥150.13 |
80 | ¥12.07063 | ¥965.65 |
320 | ¥11.33372 | ¥3,626.79 |
560 | ¥9.91713 | ¥5,553.59 |
1,040 | ¥8.21700 | ¥8,545.68 |
2,560 | ¥7.65033 | ¥19,584.84 |
5,040 | ¥7.36698 | ¥37,129.58 |