Comparators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Windowwith Voltage Reference
Number of Elements
12
Output Type
Open-DrainOpen-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V1.8V ~ 18V
Current - Input Bias (Max)
10pA @ 5V-
Current - Output (Typ)
55mA @ 5V-
Current - Quiescent (Max)
3.5µA11µA
Propagation Delay (Max)
360ns29µs
Hysteresis
5.5mV20mV
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
4-XFBGA, DSBGASOT-23-6 Thin, TSOT-23-6
Supplier Device Package
4-DSBGASOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT-23-Thin
TPS3700DDCR
IC COMPARATOR 2 WINDW SOT23-THIN
Texas Instruments
5,223
In Stock
1 : ¥16.75000
Cut Tape (CT)
3,000 : ¥7.41047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Window
2
Open-Drain
1.8V ~ 18V
-
-
-
11µA
-
29µs
5.5mV
-40°C ~ 125°C
SOT-23-6 Thin, TSOT-23-6
Surface Mount
SOT-23-THIN
4-DSBGA
TLV4031R2YKAR
IC COMPARATOR 1 VOL REF 4DSBGA
Texas Instruments
31,503
In Stock
1 : ¥6.80000
Cut Tape (CT)
3,000 : ¥3.64490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
Open-Drain, Rail-to-Rail
1.6V ~ 5.5V
-
10pA @ 5V
55mA @ 5V
3.5µA
-
360ns
20mV
-40°C ~ 125°C (TA)
4-XFBGA, DSBGA
Surface Mount
4-DSBGA
4-DSBGA
TLV4021R2YKAR
IC COMPARATR 1 W/VOLT REF 4DSBGA
Texas Instruments
20,139
In Stock
1 : ¥9.36000
Cut Tape (CT)
3,000 : ¥3.98178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
Open-Drain, Rail-to-Rail
1.6V ~ 5.5V
-
10pA @ 5V
55mA @ 5V
3.5µA
-
360ns
20mV
-40°C ~ 125°C (TA)
4-XFBGA, DSBGA
Surface Mount
4-DSBGA
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.