Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,592 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥0.96675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2mA | - | - | - | -25°C ~ 85°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
11,638 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.55231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 32V, ±1V ~ 16V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
61,785 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥1.79532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 2mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |