LM2903QTH-13 | |
---|---|
DigiKey Part Number | 31-LM2903QTH-13TR-ND - Tape & Reel (TR) 31-LM2903QTH-13CT-ND - Cut Tape (CT) 31-LM2903QTH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QTH-13 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.56720 | ¥64.18 |
100 | ¥1.97310 | ¥197.31 |
250 | ¥1.67984 | ¥419.96 |
500 | ¥1.49928 | ¥749.64 |
1,000 | ¥1.34855 | ¥1,348.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18694 | ¥2,967.35 |
5,000 | ¥1.08817 | ¥5,440.85 |
7,500 | ¥1.03827 | ¥7,787.03 |
12,500 | ¥0.98261 | ¥12,282.62 |
17,500 | ¥0.94987 | ¥16,622.72 |
25,000 | ¥0.91824 | ¥22,956.00 |
62,500 | ¥0.84957 | ¥53,098.12 |