Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,210 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥5.81197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 0.85V ~ 5.5V | 6mV @ 5V | 10pA | 36mA | 500nA | 78dB CMRR | 22µs | 4.2mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,971 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥10.72391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | CMOS, Open-Collector, TTL | 2.7V ~ 12V, ±1.35V ~ 6V | 0.75mV @ 5V | 0.003µA @ 5V | - | 13µA | 100dB CMRR, 100dB PSRR | 15µs | 1mV | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |