Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128,036 In Stock 42,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.58440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 8mV @ 5V | 0.4µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | SC-74A, SOT-753 | Surface Mount | SOT25R | ||
80,914 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.77727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 0.85V ~ 5.5V | 6mV @ 5V | 10pA | 36mA | 500nA | 78dB CMRR | 22µs | 4.2mV | -40°C ~ 125°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |