Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,911 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,000 : ¥7.53442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 36V, ±1V ~ 18V | 2.5mV @ 30V | 0.25µA @ 5V | 20mA | 2mA | - | - | - | -55°C ~ 125°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
7,963 In Stock | 1 : ¥27.20000 Cut Tape (CT) 2,000 : ¥13.64654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
2,113 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.83790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector, CMOS, MOS, TTL | 2V ~ 30V, ±1V ~ 15V | 3.5mV @ 5V | 0.025µA @ 5V | 21mA @ 5V | 1.2mA | - | 1µs (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
3,974 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥7.27615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 36V, ±1V ~ 18V | 2.5mV @ 1.4V | 0.25µA @ 1.4V | 20mA | 2mA | - | - | - | -55°C ~ 125°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |