LM6511IM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 315
Unit Price: ¥28.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 62,417
Unit Price: ¥2.71000
Datasheet

Similar


onsemi
In Stock: 1,088
Unit Price: ¥3.74000
Datasheet

Similar


STMicroelectronics
In Stock: 2,699
Unit Price: ¥13.05000
Datasheet

LM6511IM

DigiKey Part Number
LM6511IM-ND
Manufacturer
Manufacturer Product Number
LM6511IM
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Collector, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6511IM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 30V
Voltage - Input Offset (Max)
5mV @ 2.7V
Current - Input Bias (Max)
0.13µA @ 2.7V
Current - Output (Typ)
-
Current - Quiescent (Max)
3.5mA
CMRR, PSRR (Typ)
72dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
285¥31.04832¥8,848.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,694In Stock
Ships from Rochester Electronics, LLC