Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,325 In Stock | 1 : ¥4.85000 Cut Tape (CT) 4,000 : ¥1.60854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP | ||
14,338 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.43990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP |