Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,188 In Stock 54,000 Factory | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥3.85863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain | 2.7V ~ 5V | 9mV @ 5V | 0.001µA @ 5V | 84mA @ 5V | 250µA | - | 1.5µs | - | - | 8-UFDFN | Surface Mount | 8-UDFN (1.8x1.2) | ||
19,953 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥3.96666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.5V ~ 5.5V | 1mV @ 5V | 0.008µA @ 5V | - | 55µA | 100dB CMRR, 100dB PSRR | 228ns | 4mV | -40°C ~ 125°C | SOT-23-6 | Surface Mount | SOT-6 |