LMV331IDBVR | |
---|---|
DigiKey Part Number | 296-6633-2-ND - Tape & Reel (TR) 296-6633-1-ND - Cut Tape (CT) 296-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331IDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.06680 | ¥101.67 |
100 | ¥3.32060 | ¥332.06 |
250 | ¥3.08392 | ¥770.98 |
500 | ¥2.62466 | ¥1,312.33 |
1,000 | ¥2.09972 | ¥2,099.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83763 | ¥5,512.89 |
6,000 | ¥1.71090 | ¥10,265.40 |
15,000 | ¥1.64753 | ¥24,712.95 |
30,000 | ¥1.58417 | ¥47,525.10 |