Comparators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
Open-Collector, Rail-to-RailPush-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
1.5mV @ 5V7mV @ 30V
Current - Input Bias (Max)
5pA @ 5V0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V100mA @ 5V
Current - Quiescent (Max)
30µA2.5mA
CMRR, PSRR (Typ)
70dB CMRR, 95dB-
Propagation Delay (Max)
150ns-
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM2903HYDT
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
7,082
In Stock
1 : ¥13.52000
Cut Tape (CT)
2,500 : ¥6.20343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 150°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
TLV9032QDRQ1
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
6,302
In Stock
1 : ¥13.77000
Cut Tape (CT)
2,500 : ¥6.29385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull, Rail-to-Rail
1.65V ~ 5.5V
1.5mV @ 5V
5pA @ 5V
100mA @ 5V
30µA
70dB CMRR, 95dB
150ns
-
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.