Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,814 In Stock | 1 : ¥4.08000 Cut Tape (CT) 2,000 : ¥1.16174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
61 In Stock 1,824 Factory | 1 : ¥61.12000 Tube | - | Tube | Active | with Latch | 2 | TTL | 4.75V ~ 10.5V, ±2.375V ~ 5.75V | 4mV @ ±5V | 5µA @ ±5V | - | 4mA, 3mA, 1.5mA | 86.02dB CMRR, 86.02dB PSRR | - | - | -40°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |