Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,489 In Stock | 1 : ¥52.37000 Cut Tape (CT) 500 : ¥32.78222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 2.5mV @ 5V | 6µA @ 5V | 20mA | 9mA | 65dB CMRR, 80dB PSRR | 13ns | 7mV | -40°C ~ 85°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
2,088 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.83790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector, CMOS, MOS, TTL | 2V ~ 30V, ±1V ~ 15V | 3.5mV @ 5V | 0.025µA @ 5V | 21mA @ 5V | 1.2mA | - | 1µs (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |