Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,862 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.78940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | 700ns | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
11,473 In Stock | 1 : ¥25.93000 Cut Tape (CT) 500 : ¥16.24854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 15µA | - | 29µs | 11.5mV | -40°C ~ 85°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | |||
707 In Stock | 1 : ¥215.42000 Cut Tape (CT) 250 : ¥161.85024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | Complementary, PECL | ±4.5V ~ 5.5V | 10mV @ ±5V | 30µA @ ±5V | 44mA @ 5V | 8mA | 60dB CMRR, 75dB PSRR | 0.18ns | 1mV | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | Surface Mount | 16-LFCSP (3x3) |