Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792 In Stock 900 Factory | 1 : ¥32.47000 Tube | - | Tube | Active | General Purpose | 4 | CMOS, Push-Pull, TTL | 2.7V ~ 5.5V | 2mV @ 5V | 0.32µA @ 5V | - | 300µA | 81.94dB CMRR, 81.94dB PSRR | 40ns | 1.5mV | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
0 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.59114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-TSSOP |