Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,282 In Stock | 1 : ¥17.94000 Cut Tape (CT) 3,000 : ¥8.20081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | - | 1.8V ~ 18V | - | - | 40mA | 13µA | - | 29µs | 12mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
2,562 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.33998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 115ns | - | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |