Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,263 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.41047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 11µA | - | 29µs | 5.5mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
7,107 In Stock | 1 : ¥22.36000 Cut Tape (CT) 250 : ¥15.14612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 11µA | - | 29µs | 5.5mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
3,501 In Stock | 1 : ¥50.33000 Cut Tape (CT) 500 : ¥31.49938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 19µA | - | 29µs | 13.5mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
1,017 In Stock | 1 : ¥50.33000 Cut Tape (CT) 500 : ¥31.49938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 19µA | - | 29µs | 13.5mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
388 In Stock | 1 : ¥50.33000 Cut Tape (CT) 2,500 : ¥25.23749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 19µA | - | 29µs | 13.5mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
2,826 In Stock | 1 : ¥54.43000 Cut Tape (CT) 500 : ¥35.47276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 10µA @ 18V | - | 19µA | - | 29µs | 13.5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 |