MAX9142ESA+

DigiKey Part Number
MAX9142ESA+-ND
Manufacturer
Manufacturer Product Number
MAX9142ESA+
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9142ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.32µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.36000¥39.36
10¥35.35500¥353.55
25¥33.42200¥835.55
100¥28.96400¥2,896.40
300¥27.47893¥8,243.68
500¥24.65684¥12,328.42
1,000¥20.79491¥20,794.91
2,500¥19.75516¥49,387.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.