Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥94.11000 Tube | - | Tube | Active | with Latch | 1 | Complementary, Differential, ECL, Open-Emitter | - | 2mV @ -5.2V, 5V | 10µA @ -5.2V,5V | 30mA | 18mA,36mA | 90dB CMRR, 70dB PSRR | 3.5ns | - | -25°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | Surface Mount | 16-SOIC | ||
625 In Stock 4,736 Factory | 1 : ¥148.77000 Tube | - | Tube | Active | with Latch | 2 | Complementary, Differential, ECL | - | 5mV @ -5.2V, 5V | 6µA @ -5.2V,5V | 50mA | 24mA | 70dB CMRR, 65dB PSRR | 0.5ns | 30mV | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | Surface Mount | 20-TSSOP |