Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,177 In Stock | 1 : ¥12.50000 Cut Tape (CT) 2,500 : ¥5.29779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1V ~ 5.5V | - | 60pA @ 3.3V | - | 1.1µA | 53dB PSRR | 15µs | ±12mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
5,034 In Stock | 1 : ¥24.40000 Cut Tape (CT) 2,500 : ¥11.16240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 2µA | 80dB PSRR | 28µs | 4mV | -40°C ~ 85°C | SOT-23-8 | Surface Mount | SOT-23-8 |