NCV391SN2T1G

DigiKey Part Number
NCV391SN2T1GOSTR-ND - Tape & Reel (TR)
NCV391SN2T1GOSCT-ND - Cut Tape (CT)
NCV391SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV391SN2T1G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV391SN2T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.25mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
850ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.33600¥53.36
25¥5.01440¥125.36
100¥3.80200¥380.20
250¥3.23564¥808.91
500¥3.07376¥1,536.88
1,000¥2.34571¥2,345.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.18397¥6,551.91
6,000¥2.10308¥12,618.48
15,000¥2.02219¥30,332.85
30,000¥2.00217¥60,065.10
Manufacturers Standard Package