Comparators

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTLPush-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V2.7V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V0.005µA @ 5V
Current - Output (Typ)
21mA30mA
Current - Quiescent (Max)
1µA40µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR70dB CMRR, 85dB PSRR
Propagation Delay (Max)
50ns8µs
Hysteresis
1.2mV6.5mV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT 23-5
MCP6541RT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
37,536
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥2.55039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT753
TLV3201AIDBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
22,641
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥5.07503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
2.7V ~ 5.5V
1mV @ 5V
0.005µA @ 5V
21mA
40µA
70dB CMRR, 85dB PSRR
50ns
1.2mV
-40°C ~ 125°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.