LMV331IDCKR

DigiKey Part Number
296-6634-2-ND - Tape & Reel (TR)
296-6634-1-ND - Cut Tape (CT)
296-6634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331IDCKR
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331IDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
150µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.24500¥52.45
25¥4.92360¥123.09
100¥4.01830¥401.83
250¥3.73256¥933.14
500¥3.17676¥1,588.38
1,000¥2.54141¥2,541.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.30316¥6,909.48
6,000¥2.14431¥12,865.86
15,000¥2.06490¥30,973.50
30,000¥1.98548¥59,564.40
Manufacturers Standard Package