Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,638 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.19146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, Open-Collector, TTL | 3V ~ 36V, ±1.5V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -25°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
1,039 In Stock | 1 : ¥8.84000 Tube | - | Tube | Last Time Buy | General Purpose | 4 | Open-Collector | 2V ~ 30V, ±1V ~ 15V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2mA | - | - | - | -25°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |