Comparators

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
24
Output Type
CMOS, Open-Collector, TTLCMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V-
Current - Quiescent (Max)
1µA2.5mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR-
Propagation Delay (Max)
8µs-
Hysteresis
6.5mV-
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-MSOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
14 SOIC
LM339DR2G
IC COMPARATOR 4 GEN PUR 14SOIC
onsemi
30,736
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,500 : ¥1.08598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
CMOS, Open-Collector, TTL
3V ~ 36V, ±1.5V ~ 18V
5mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
8-MSOP
MCP6542T-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
2,980
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,500 : ¥3.99560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
-
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.