Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,989 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.83763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 150µA | - | 600ns | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
6,847 In Stock | 1 : ¥25.76000 Cut Tape (CT) 3,000 : ¥12.90768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 7mV @ 5V | 0.3µA | 10mA | 125µA | 67dB CMRR | 140ns | - | -40°C ~ 150°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,874 In Stock 48,000 Factory | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥2.80744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 5.5V | 6mV @ 5V | 20pA @ 5V | - | 200µA | 81dB CMRR, 88dB PSRR | 64ns | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP |