Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792 In Stock | 1 : ¥28.90000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |