Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,556 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥3.08169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 20mA @ 5V | 1.2mA | - | - | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
22,679 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥5.07503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | 21mA | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
0 In Stock 1,855 Marketplace Check Lead Time | 1 : ¥50.41000 Tube | - | Bulk Tube | Active | with Latch | 1 | Complementary, Push-Pull, TTL | 5V ~ 10V, ±2.5V ~ 5V | 3mV @ ±5V | 10µA @ ±5V | 20mA | 12.5mA | 97dB CMRR | 10ns | - | -40°C ~ 85°C | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP |