Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,048 In Stock | 1 : ¥38.94000 Cut Tape (CT) 250 : ¥28.79804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 100µV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
1,972 In Stock | 1 : ¥102.61000 Tube | Tube | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 3mV @ 5V | 6µA @ 5V | 20mA | 7mA | 70dB CMRR, 80dB PSRR | 10ns | 7mV | -40°C ~ 85°C | 8-WFDFN Exposed Pad | Surface Mount | 8-DFN (3x3) |