Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,882 In Stock | 1 : ¥96.83000 Cut Tape (CT) 2,500 : ¥52.90834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 12V | 2.5mV @ ±5V | 6µA @ ±5V | 20mA | 2mA | 70dB CMRR, 80dB PSRR | 9ns | 6mV | 0°C ~ 70°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | Surface Mount | 10-MSOP | |||
15,813 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥1.24883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 2mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP |