Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
823 In Stock | 1 : ¥12.84000 Tube | Tube | Last Time Buy | General Purpose | 2 | CMOS, Push-Pull, TTL | 3V ~ 16V | 5mV @ 10V | 5pA @ 5V | 20mA | 65µA | 84dB CMRR | 4.5µs | - | -40°C ~ 85°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
2,940 In Stock | 1 : ¥42.93000 Cut Tape (CT) 3,000 : ¥21.56036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | 30mA @ 5V | 7mA | 80dB CMRR, 80dB PSRR | 3.5ns | 5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |