Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,312 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.55039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
33,071 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥2.55039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
4,254 In Stock | 1 : ¥32.39000 Cut Tape (CT) 1,000 : ¥10.68603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 6mV @ 5V | 0.4µA @ 5V | - | 95µA | 67dB CMRR, 85dB PSRR | 62ns | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
12,438 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥2.55039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
13,203 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥3.44812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |