LM393BIDR

DigiKey Part Number
296-LM393BIDRTR-ND - Tape & Reel (TR)
296-LM393BIDRCT-ND - Cut Tape (CT)
296-LM393BIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393BIDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393BIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V
Voltage - Input Offset (Max)
2mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1000ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.92300¥29.23
25¥2.55480¥63.87
100¥1.65260¥165.26
250¥1.36808¥342.02
500¥1.09454¥547.27
1,000¥0.83912¥839.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.72969¥1,824.22
5,000¥0.65672¥3,283.60
12,500¥0.58375¥7,296.88
25,000¥0.54727¥13,681.75
62,500¥0.48524¥30,327.50
125,000¥0.46700¥58,375.00
Manufacturers Standard Package